Constant Current Diodes

A constant current diode, also called a current limiting diode (CLD), is an electronic device that regulates or limits current to a maximum value. This is important as it protects your circuit from harmful effects in the event of a short-circuit.

How do constant current diodes work?

Constant current diodes are made from a junction field effect transistor, the simplest type of three-terminal semiconductor transistor which functions like a current limiter. They allow the current running through them to rise to a certain point and level off at a specific value. Unlike zener diodesconstant current diodes maintain a constant current instead of the constant voltage.

Applications for constant current diodes

Constant current diodes can be used in several circuit applications. Examples of devices using constant current diodes include waveform generator circuits, timing circuits and battery chargers. Constant current diodes can also be used as a constant current source for LED driversand can be used to replace holding coils in telephone connection devices.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Diode Configuration Maximum Regulator Current Number of Elements per Chip Maximum Peak Operating Voltage Minimum Dynamic Impedance Maximum Limiting Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 535-9098
Mfr. Part No.LM334Z/NOPB
$1.338
Each (In a Pack of 5)
units
Single 10mA 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +70 °C
RS Stock No. 121-8833
Mfr. Part No.LM334Z/NOPB
$0.548
Each (In a Box of 1800)
units
Single - 1 40V - - Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +70 °C
RS Stock No. 461-9434
Mfr. Part No.REF200AU
$13.62
Each
units
Complex Array - 3 - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 535-9082
Mfr. Part No.LM334M/NOPB
$1.58
Each (In a Pack of 5)
units
Single - 1 40V - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm +70 °C
RS Stock No. 121-8832
Mfr. Part No.LM334M/NOPB
$0.651
Each (In a Tube of 95)
units
Single - 1 40V - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm +70 °C