Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 1 - 20 of 531 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 346-687
Mfr. Part No.D2450
$93.33
Each
units
40 mA 50 A rms - Surface Mount - 24 V ac 280 V ac 3 V dc 32 V dc Zero Cross - - SCR -
RS Stock No. 346-918
Mfr. Part No.D2425
$74.52
Each
units
40 mA 25 A rms - Surface Mount - - 280 V rms - 32 V Zero Cross - - SCR -
RS Stock No. 184-5999
Mfr. Part No.D53TP50D
$343.89
Each
units
0.05 A 50 A rms - Panel Mount - - 530 V rms 4 V 32 V Zero Cross - - SCR -
RS Stock No. 352-890
Mfr. Part No.HD4850
$131.95
Each
units
40 mA 50 A - Panel Mount - - 530 V - 32 V Zero Cross - - SCR -
RS Stock No. 358-2909
Mfr. Part No.D2450PG
$110.05
Each
units
40 mA 50 A - Panel Mount 1 24 V ac 280 V rms 3 V dc 32 V Zero Cross - Screw SCR -
RS Stock No. 200-2064
Mfr. Part No.D1D40
$175.19
Each
units
1 mA 40 A - Surface Mount - - 100 V 3.5 V dc 32 V - - - MOSFET -
RS Stock No. 358-2892
Mfr. Part No.D2425PG
$84.61
Each
units
40 mA 25 A - Panel Mount 1 24 V ac 280 V rms 3 V dc 32 V Zero Cross - Screw SCR -
RS Stock No. 703-4684
Mfr. Part No.D1D60
$202.65
Each
units
5 mA 60 A - Surface Mount 1-DC 0 V dc 100 V 3.5 V dc 32 V DC - - MOSFET -
RS Stock No. 291-1895
Mfr. Part No.A2425
$90.62
Each
units
40 mA 25 A rms - Surface Mount - - 280 V rms 90 V rms 280 V rms Zero Cross - - SCR -
RS Stock No. 393-9399
Mfr. Part No.D06D100
$237.25
Each
units
5 mA 100 A - Surface Mount - - 60 V 3.5 V dc 32 V - - - MOSFET -
RS Stock No. 291-2545
Mfr. Part No.D1D07
$97.92
Each
units
1 mA 7 A - Surface Mount - - 100 V 3.5 V dc 32 V - - - MOSFET -
RS Stock No. 200-2042
Mfr. Part No.D1D12
$147.40
Each
units
1 mA 12 A - Surface Mount - - 100 V 3.5 V dc 32 V - - - MOSFET -
RS Stock No. 352-525
Mfr. Part No.A2440
$96.72
Each
units
40 mA 40 A rms - Surface Mount - - 280 V rms - 280 V rms Zero Cross - - SCR -
RS Stock No. 701-8623
Mfr. Part No.DRA1-MPDCD3
$87.29
Each
units
0.02 A 3 A - DIN Rail DRA1-MP 3 V dc 60 V 3 V dc 32 V DC SPNO - - -
RS Stock No. 394-434
Mfr. Part No.MCX240D5
$30.50
Each
units
0.06 A 5 A - PCB Mount - - 280 V - 15 V Zero Crossing - - SCR -
RS Stock No. 200-2058
Mfr. Part No.D1D20
$156.19
Each
units
1 mA 20 A - Surface Mount - - 100 V 3.5 V dc 32 V - - - MOSFET -
RS Stock No. 701-8635
Mfr. Part No.DRA1-MPDCD3-B
$94.87
Each
units
0.02 A 3 A - DIN Rail DRA1-MP 3 V dc 60 V 3 V dc 32 V DC SP-NC - - -
RS Stock No. 480-655
Mfr. Part No.MCBC2450CF
$175.26
Each
units
150 mA 50 A rms - Panel Mount - - 280 V rms - 32 V - - - - -
RS Stock No. 358-2886
Mfr. Part No.D2410PG
$85.58
Each
units
40 mA 10 A - Panel Mount 1 24 V ac 280 V rms 3 V dc 32 V Zero Cross - Screw SCR -
RS Stock No. 703-4681
Mfr. Part No.D1D100
$232.02
Each
units
5 mA 100 A - Surface Mount 1-DC 0 V dc 100 V 3.5 V dc 32 V DC - - MOSFET -