Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.
Common Types of Drill Bits
- Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
- Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
- SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
Popular Searches
- Masonry Drill Bits
- Titanium Drill Bits
- Bosh Drill Bits
- Facom Drill Bits
- Makita Drill Bits
- RS PRO Drill Bits
- Tivoly Drill Bits
- Flat Wood Drill Bits
- Carbide Drill Bits
- DeWalt Drill Bits
- 1mm Drill Bits
- 13mm Drill Bits
- 18mm Drill Bits
- 14mm Drill Bits
- 2mm Drill Bits
- 16mm Drill Bits
- 25mm Drill Bits
- 12mm Drill Bits
- 20mm Drill Bits
- 32mm Drill Bits
- 22mm Drill Bits
- 11mm Drill Bits
- 10mm Drill Bits
- CK Drill Bits
- Dormer Drill Bits
- Gripit Drill Bits
- Keil Drill Bits
- P&N Drill Bits
- SAM Drill Bits
- Sutton Tools Drill Bits
- Wera Drill Bits
Related links
- Drill Bit Sets
- Bosch 50-Piece Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit...
- Irwin 5-Piece SDS Drill Bit Set for Masonry, 12mm Max, 5mm Min,...
- DeWALT DT47 Series Robust Steel Flat Wood Drill Bit, 12mm...
- Sutton Tools Tungsten Carbide Masonry Drill Bit for Masonry, 28mm...
- RS PRO HSS Twist Drill Bit, 14mm Diameter, 150 mm Overall
- RS PRO Carbide Tipped Masonry Drill Bit, 6mm Diameter, 400 mm Overall
- DeWALT DT60 Series Carbide Tipped Masonry Drill Bit, 8mm Diameter,...