Reducing Bushes | Brass Reducer Bushing | RS
Recently searched

    Reducing Bushes

    Reducing bushes are used to adapt the bore size, increasing the offering of diameters available. When fitted into hubs with set screws, a reduce bush will function as a ring clamp, leaving the shafts completely unmarked.

    Where are Reducing Bushes used?

    Reducing Bushes are a versatile adaptor found in a wide range of areas including

    • Plumbing industry
    • Construction
    • Engineers
    • Factory machinery
    • Automobiles
    • Various types of joints, including fork type and universal

    Why use a Reducing Bush?

    • No damage to shafts due to protection provided by reducing bushes
    • Compact and lightweight
    • Various bore sizes available, to suit the application
    • Reliable and durable

    22 Products showing for Reducing Bushes

    ifm electronic
    12.7mm
    15mm
    27.5mm
    Stainless Steel
    -
    -
    Huco
    8mm
    12.7mm
    10.7mm
    Aluminium Alloy
    -50°C
    +120°C
    Huco
    10mm
    12.7mm
    10.7mm
    Aluminium Alloy
    -50°C
    +120°C
    Huco
    6mm
    8mm
    8.1mm
    Brass
    -20°C
    +60°C
    Huco
    3.2mm
    5mm
    4.3mm
    Brass
    -20°C
    +60°C
    ifm electronic
    10mm
    15mm
    27.5mm
    Stainless Steel
    -
    -
    Huco
    6.35mm
    10mm
    8.1mm
    Aluminium Alloy
    -50°C
    +120°C
    Huco
    4mm
    6.35mm
    6.6mm
    Brass
    -20°C
    +60°C
    Huco
    3.2mm
    6.35mm
    6.6mm
    Brass
    -20°C
    +60°C
    Huco
    3mm
    6.35mm
    6.6mm
    Brass
    -20°C
    +60°C
    Huco
    3mm
    6.35mm
    6.6mm
    Brass
    -20°C
    +60°C
    Huco
    4mm
    8mm
    8.1mm
    Brass
    -20°C
    +60°C
    Huco
    6mm
    12.7mm
    10.7mm
    Aluminium Alloy
    -50°C
    +120°C
    ifm electronic
    6mm
    15mm
    27.5mm
    Stainless Steel
    -
    -
    Huco
    9.5mm
    12.7mm
    10.7mm
    Aluminium Alloy
    -50°C
    +120°C
    Huco
    7mm
    10mm
    8.1mm
    Aluminium Alloy
    -50°C
    +120°C
    Huco
    8mm
    10mm
    8.1mm
    Aluminium Alloy
    -50°C
    +120°C
    Huco
    3mm
    5mm
    4.3mm
    Brass
    -20°C
    +60°C
    ifm electronic
    8mm
    15mm
    27.5mm
    Stainless Steel
    -
    -
    ifm electronic
    14mm
    15mm
    27.5mm
    Stainless Steel
    -
    -
    Results per page