Metal Halide Lamps
Metal Halide Lamps, also known as Metal Halide Discharge Lamps, are a type of high-intensity discharge (HID) lamp. They produce light by passing an electric current through a gas containing metal halides, typically a combination of metals like mercury, sodium, and metal iodides. The lamp consists of a quartz or ceramic arc tube enclosed within an outer glass envelope.
Metal Halide Lamps are known for their high luminous efficacy, which means they produce a lot of visible light for the amount of power consumed. They are commonly used in a variety of applications where high-quality, bright white light is required, such as sports stadiums, parking lots, large indoor spaces, and outdoor lighting.
What are the benefits of Halide Lamps?
Metal Halide Lamps offer several benefits that make them a popular choice for various lighting applications. Here are some of their key advantages:
High Luminous Efficacy: Metal Halide Lamps are known for their high luminous efficacy, which means they produce a significant amount of visible light for the power consumed.
Good Colour Rendering: Metal Halide Lamps have a relatively high colour rendering index (CRI), which is a measure of how accurately they render colours compared to natural light.
Wide Colour Temperature Range: Available in a range of colour temperatures, from warm white to cool white and daylight.
Directional Lighting: Designed to provide directional lighting, allowing for focused illumination in specific areas.
Relatively Long Lamp Life: Metal Halide Lamps have a longer lifespan compared to some other HID lamps, such as high-pressure sodium lamps.
High Output and Efficiency: Metal Halide Lamps can provide high levels of light output, making them suitable for applications that require intense illumination, such as large indoor spaces, outdoor areas, and sports arenas.
Applications
- Sports Lighting
- Outdoor Area Lighting
- Industrial Lighting
- Retail Lighting
- Exhibition and Gallery Lighting
- Stage and Entertainment Lighting
- Horticultural Lighting
Popular Searches
Related links
- Osram 250 W Tubular Metal Halide Lamp, GES/E40, 20000 lm
- Philips Lighting 150 W Tubular Metal Halide Lamp, RX7s, 13250 lm
- Philips Lighting 70 W Candle Metal Halide Lamp, G12, 6600 lm
- Philips Lighting 230 W Tubular Metal Halide Lamp, E40, 21900 lm
- Osram 70 W Linear Metal Halide Lamp, RX7s, 6200 lm
- Osram 400 W Elliptical Metal Halide Lamp, GES/E40, 34000 lm
- Venture Lighting 400 W Tubular Metal Halide Lamp, GES/E40, 36000 lm
- Philips Lighting 20 W Candle Metal Halide Lamp, GU6.5, 1800 lm