Finger Guards
Finger guards are plastic or metal guards that fit over the front face of square or round axial fans.
What does it do?
Fan finger guards are a health and safety device designed to protect fingers or any foreign objects coming into contact with rotating blades. The finger guards are fixed to the front face of the fan frame covering the moving parts with little or no restriction of airflow.
Types
Fan guards are made of steel, stainless steel or plastic. Different sizes are available, selection of the correct size depends on the external dimensions of the fan the guard is to be used with
Related links
- Sunon FG-12 Series Steel Finger Guard for 120mm Fans, 105mm Hole...
- Toggle Switch Guards
- RS PRO PBT Finger Guard for 40mm Fans, 32mm Hole Spacing, 40 x 40mm
- Push Button Guards & Covers
- RS PRO Steel Finger Guard for 40mm Fans, 31.5mm Hole Spacing, 40 x 40mm
- ebm-papst Finger Guard, Glass Fibre Reinforced Polymer Filter, 120 x 120mm
- RS PRO Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing
- RS PRO Steel Finger Guard for 120mm Fans, 104.8mm Hole Spacing,...