3/4 Torque Wrench
¾ inch drive torque wrenches are handheld torque wrenches with a ¾ inch drive head. When equipped with a drive head attachment, they are used to tighten or loosen fastenings with a high degree of precision. They are essential tools in ensuring that nuts and bolts are not under or over-tightened, both of which can be damaging to the screw threads and can disrupt a system from working properly.
The ¾ inch designation refers to the size of the output drive. This means that any head attachment, such as a socket, needs to be compatible with ¾ inch drive heads.
RS carries a wide range of torque wrenches, including from leading manufacturers like Bahco torque wrenches and Stahlwille ¾ in wrenches.
How to Use a ¾ Drive Torque Wrench
Torque is a rotational force that is measured in Foot Pounds (ft-lb) or Newton Meters (Nm). Torque wrenches are designed to fasten at a precise amount of torque that users predetermine. Each torque wrench, regardless of style or drive size, will contain a gauge where users can set or input the desired torque they want to apply to a fastening, thus ensuring precision.
Simply attach a socket or other drive head to the ¾ inch drive, set the desired torque, and start applying rotational force.
Related links
- Torque Wrenches
- MHH Engineering Slipping Torque Wrench, 3 → 25Nm, 1/4 in Drive,...
- Facom Click Torque Wrench, 200 → 1000Nm, 3/4 in Drive
- Facom Click Torque Wrench, 200 → 1000Nm, 3/4 in Drive, 30mm Insert
- Facom Click Torque Wrench, 120 → 600Nm, 3/4 in Drive, 14 x 18mm Insert
- Gedore TORCOFIX K Click Torque Wrench, 80 → 400Nm, 3/4 in Drive,...
- Bahco Digital Torque Wrench, 3 → 30Nm, 1/4 in Drive, Square Drive,...
- STAHLWILLE 713R/6 Digital Torque Wrench, 3 → 60Nm, 3/8 in Drive,...