Spring Pins
Spring pins (also known as roll pins or tension pins) are a type of fastener that lets you securely fix various parts of a machine together acting as a self-retaining fastener between the parts. The spring pins diameter is bigger than the diameter of the hole it will be inserted into.
RS have a great range of fasteners including spring pins which come in various lengths with diameters from 2 mm to 5 mm which feature great strength and flexibility.
Types of Spring Pins
Coiled - popular self container fastener and features a coiled spring that expands when placed into a hole. Can absorb shock and vibration
Slotted spring pins - also referred to as C pins and feature rolled strips of metal materials such as steel, stainless steel and aluminium that have a slot which lets the pin flex and expand when inserted into a hole.
How do Spring Pins work?
Spring pins have a spring that compress and expands once it has been inserted into a hole, causing the spring pin to compress against the sides of the hole. They hold their position by spring tension.
Typical Applications
Spring pins are a common type of mechanical fastener and can be found in various applications including:
- Machinery
- Furniture
- Cars
- Electrical industries
Related links
- Pins, Keys & Retaining Clips
- 2mm Diameter Galvanised Steel Spring Pin
- 4mm Diameter Galvanised Steel Spring Pin
- 5mm Diameter Galvanised Steel Spring Pin
- 3mm Diameter Galvanised Steel Spring Pin
- Pin, Key & Retaining Clip Kits
- 3.5mm Diameter Galvanised Steel Spring Pin
- 2.5mm Diameter Galvanised Steel Spring Pin