Conveyor Tracks & Modules

Conveyor tracks, also known as roller tracks, provide an ideal solution to pallet handling. Conveyor tracks are rollers which are mounted in a steel frame and are able to move heavy and light loads.Conveyor tracks are used as a space and time saving solution within the distribution industry as they can carry all kinds of goods. The tracks help to reduce the walking done when picking and packing, plus they save valuable floor space and enable accurate stock rotation.Features Capable of conveying light and heavy weights Reliable Quiet Frames do not distort under load High operating temperatures Easy to assemble Maintenance freeApplicationsConveyor tracks are ideal for moving trays, cartons and hard plastic totes. They can also be used for standard pallet racking systems and stock rotation control.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Overall Track Length Overall Track Width Roller Diameter Roller Width
RS Stock No. 437-2826
Mfr. Part No.FLOWAY2000
BrandInterroll
$48.71
Each
units
1000mm 35mm 25mm 26mm
RS Stock No. 408-552
Mfr. Part No.2PJ336
BrandHutchinson
$6.11
Each
units
- - 50mm -
RS Stock No. 223-6009
Mfr. Part No.DL08
BrandInterroll
$33.87
1 Bag of 5
Bag(s)
- - 85mm -
RS Stock No. 408-558
Mfr. Part No.2PJ286
BrandHutchinson
$5.69
Each
units
- - 50mm -
RS Stock No. 408-546
Mfr. Part No.H68E
BrandHutchinson
$10.65
Each
units
- - 50mm -
Related Products
The Convey Xonic elastic belt from Hutchinson features ...
Description:
The Convey Xonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for roller conveyors These power transmission belts can transport parcels weighing anything from 1 kg to 2 tonnes.The elastic properties of the Convey Xonic belt ...
Heavy duty raw edge moulded cog wedge belts ...
Description:
Heavy duty raw edge moulded cog wedge belts Moderately oil resistant Resistant to temperatures -30°C to +80°CElectrically conductive (antistatic) to ISO 1813Designed for long belt life
Style Poly V to be used with motorised ...
Description:
Style Poly V to be used with motorised Rollers EC200 Poly V and belts Drive components are located away from conveying area (important to prevent soiling)Standard Poly V belts, flexible PJ type: ISO9981;DIN 7867; pitch 224mm Poly V belts with ...