General Purpose Enclosures

"

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.


Different types of General Purpose Enclosures


The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:


  • Gasket materials

  • Dimensions and sizes

  • Different IP ratings, such as IP65, IP54 and IP66. Their grade of protection against intrusion and moist is reflected on this rating. To find out more, please read out detailed IP Rating Guide

  • Variety of colours

  • Flanged options for mounting purposes

  • Some of the enclosures feature ventilation, display windows and chassis plates

What are the Enclosures used for?


An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

"

...
Read more Read less

Filters

Viewing 541 - 560 of 3361 products
Results per page
Description Price Body Material External Length Range External Height External Width External Dimensions IP Rating Colour Lid Colour Flanged Shielded Series Number Of Knockouts Hazardous Area Certification
RS Stock No. 773-9534
Mfr. Part No.96023125
BrandBopla
$57.51
Each
units
Polycarbonate 151 mm - 60 mm 80 mm 151 x 80 x 60mm IP66, IP68 Light Grey Transparent Yes No Bocube - -
RS Stock No. 251-435
Mfr. Part No.EKUH 180 G enclosure
BrandFibox
$323.89
Each
units
Polycarbonate 560 mm - 180 mm 380 mm 560 x 380 x 180mm IP66, IP67 Grey Grey Yes No EK - -
RS Stock No. 119-5569
Mfr. Part No.PC D 85 G enclosure
BrandFibox
$39.99
Each
units
Polycarbonate 170 mm - 85 mm 80 mm 170 x 80 x 85mm IP66, IP67 Grey Grey - No Piccolo - -
RS Stock No. 220-383
Mfr. Part No.FEX 2819 13 T +EKJVT
BrandFibox
$104.78
Each
units
Polycarbonate 278 mm - 130 mm 188 mm 278 x 188 x 130mm IP54 Clear, Grey Transparent - No FEX 1 -
RS Stock No. 508-2912
Mfr. Part No.PC 5628 13 G enclosure
BrandFibox
$162.38
Each
units
Polycarbonate 558 mm - 130 mm 278 mm 558 x 278 x 130mm IP67 Grey Grey - No SOLID PC - -
RS Stock No. 760-8945
BrandRS PRO
$67.57
Each
units
Die Cast Aluminium 250 mm - 55 mm 80 mm 250 x 80 x 55mm IP66 Unpainted Unpainted No No - - -
RS Stock No. 508-497
Mfr. Part No.BIM4004-GY/PG
BrandCAMDENBOSS
$7.96
Each
units
ABS 111 mm - 48 mm 71 mm 111 x 71 x 48mm IP54 Grey - - No 4000 - -
RS Stock No. 818-0435
Mfr. Part No.1554CGY
BrandHammond
$16.02
Each
units
ABS 120 mm - 40.5 mm 65 mm 120 x 65 x 40.5mm IP66 Grey Grey - - 1554 - -
RS Stock No. 343-9574
Mfr. Part No.1590S
BrandHammond
$16.91
Each
units
Die Cast Aluminium 110.5 mm - 44 mm 82.4 mm 110.5 x 82.4 x 44mm IP54 - Unpainted - Yes 1590 - -
RS Stock No. 239-047
Mfr. Part No.BDN9-13-5N
$28.14
Each
units
Die Cast Aluminium 130 mm - 50 mm 90 mm 130 x 90 x 50mm IP67 - - - No BDN - -
RS Stock No. 244-8583
Mfr. Part No.RTM5001/11-WH
BrandCAMDENBOSS
$17.81
Each
units
Die Cast Aluminium 50 mm - 31 mm 50 mm 50 x 50 x 31mm IP54 White White - Yes 5000 - -
RS Stock No. 760-9051
Mfr. Part No.02012415
BrandRose
$183.12
Each
units
Glass Fibre Reinforced Thermoset Polyester, Graphite 360 mm Polyester Enclosure 145 mm 177 mm 360 x 177 x 145mm IP66 Grey Grey Yes No CombiBox 2 - Lloyds Register, Maritime Register, UL 508
RS Stock No. 281-6790
Mfr. Part No.BIM2001/11-ORG/ORG
BrandCAMDENBOSS
$7.12
Each
units
ABS 85 mm - 39 mm 56 mm 85 x 56 x 39mm IP54 Orange Orange - No 2000 - -
RS Stock No. 373-2435
Mfr. Part No.SW-120S
$4.43
Each
units
ABS 120 mm - 24 mm 60 mm 120 x 60 x 24mm - Grey Grey - No SW - -
RS Stock No. 773-3088
Mfr. Part No.1590G
BrandHammond
$14.66
Each
units
Die Cast Aluminium 100 mm - 25.5 mm 50 mm 100 x 50 x 25.5mm IP54 Unpainted Unpainted - Yes 1590 - -
RS Stock No. 501-581
Mfr. Part No.BIM2006/16-EMI/RFI
BrandCAMDENBOSS
$33.52
Each
units
ABS 190 mm - 60 mm 110 mm 190 x 110 x 60mm IP54 Grey Grey - No 2000 - -
RS Stock No. 119-5604
Mfr. Part No.PC H 95 T enclosure
BrandFibox
$52.06
Each
units
Polycarbonate 170 mm - 95 mm 140 mm 170 x 140 x 95mm IP66, IP67 Grey, Transparent Transparent - No Piccolo - -
RS Stock No. 719-1327
Mfr. Part No.481-0060A
BrandDeltron
$91.18
Each
units
Die Cast Aluminium 171.5 mm - 106.7 mm 120.6 mm 171.5 x 120.6 x 106.7mm IP68 Grey - - No 481 - -
RS Stock No. 885-2559
Mfr. Part No.PJ110706
$8.83
Each
units
Noryl 110 mm - 65 mm 75 mm 110 x 75 x 65mm IP55 Grey Grey No No PJ - -
RS Stock No. 222-272
Mfr. Part No.03255000
BrandBopla
$176.32
Each
units
ABS 360 mm - 150 mm 200 mm 360 x 200 x 150mm IP66 Light Grey Grey Yes No Euromas - -
Related Products
Manufactured from ADC12 aluminium, this range offers a ...
Description:
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected ...
Introducing the range of RS PRO General Purpose ...
Description:
Introducing the range of RS PRO General Purpose ABS Enclosures This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of applications that don’t require hermetic seals ...
Introducing the range of RS PRO IP55 General ...
Description:
Introducing the range of RS PRO IP55 General Purpose ABS Enclosures This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment that features an additional battery compartment for safe storage of batteries. It is ...
The Hammond 1551BCLR enclosure is ideally suited for ...
Description:
The Hammond 1551BCLR enclosure is ideally suited for mounting of printed circuit boards horizontally It has a satin texture finish with a recessed cover for easy label installation. The 1551BCLR enclosure is complete with lid and two self tapping screws. ...