Slotted Optical Switches, Photo Interrupter | RS
Recently searched

    Slotted Optical Switches

    Slotted optical switches (also called opto switches) are devices that provide status indications (on or off) when light beams are interrupted in various types of instruments, systems and equipment.

    The switches contain phototransistors, which are illuminated by infrared light from the LEDs. The illumination causes the phototransistors to conduct. If objects are then placed into the slots between the transistors and the LEDs, the interruption of the light beams causes the transistors to switch off.

    Optical slotted switches may also house rotating discs with holes around the rims. These holes spin within the light paths of the switches to create on and off pulses and direct the speed of the spinning discs.

    What are slotted optical switches used for?

    Slotted optical switches are used in assembly line production systems, machine automation and machine safety indicators.

    The switches are standard in computer peripherals like printers, where the projection images get interrupted when they reach the end of their travel.

    Types of slotted optical switches

    Slotted optical switches are classified by their output mechanisms (buffers, inverters, interrupters), mounting types (through hole, panel, surface) and the number of pins located on the switches.

    196 Products showing for Slotted Optical Switches

    Optek
    Phototransistor
    1
    -
    -
    Chassis Mount
    PCB Module
    -
    -
    -
    -
    +80°C
    -40°C
    9.53mm
    9.53mm
    Optek
    -
    1
    -
    -
    Screw Mount
    -
    4
    23.75 x 6.35 x 10.54mm
    10.54mm
    23.75mm
    +80°C
    -40°C
    3.18mm
    6.35mm
    Optek
    Transistor
    1
    70ns
    70ns
    Screw Mount
    -
    5
    30.99 x 6.35 x 10.8mm
    10.8mm
    30.99mm
    +70°C
    -40°C
    9.53mm
    6.35mm
    Optek
    -
    1
    -
    -
    Screw Mount
    -
    4
    23.75 x 6.35 x 10.54mm
    10.54mm
    23.75mm
    +80°C
    -40°C
    3.18mm
    6.35mm
    Optek
    Transistor
    1
    -
    -
    Screw Mount
    -
    4
    23.75 x 6.35 x 10.54mm
    10.54mm
    23.75mm
    +80°C
    -40°C
    3.18mm
    6.35mm
    Optek
    -
    1
    70ns
    70ns
    Screw Mount
    -
    5
    24.63 x 6.35 x 10.8mm
    10.8mm
    24.63mm
    +70°C
    -40°C
    3.18mm
    6.35mm
    Optek
    Transistor
    1
    -
    -
    Screw Mount
    -
    4
    23.75 x 6.35 x 10.54mm
    10.54mm
    23.75mm
    +80°C
    -40°C
    3.18mm
    6.35mm
    Optek
    Transistor
    1
    -
    -
    Screw Mount
    -
    4
    23.75 x 6.35 x 10.54mm
    10.54mm
    23.75mm
    +80°C
    -40°C
    3.18mm
    6.35mm
    Optek
    Buffer, Open-Collector with 10K Pull-Up Resistor
    1
    50ns
    50ns
    Screw Mount
    -
    5
    24.89 x 6.6 x 11.05mm
    11.05mm
    24.89mm
    +85°C
    -40°C
    3.18mm
    6.6mm
    Omron
    Phototransistor
    1
    3µs
    20µs
    Through Hole
    -
    5
    13.7 x 5 x 10mm
    10mm
    13.7mm
    +75°C
    -40°C
    5mm
    5mm
    Optek
    Phototransistor
    1
    10µs
    -
    Screw Mount
    -
    4
    24.61 x 6.35 x 10.8mm
    10.8mm
    24.61mm
    +85°C
    -40°C
    3.18mm
    6.35mm
    Optek
    Buffer, Open-Collector with 10K Pull-Up Resistor
    1
    30ns
    30ns
    Through Hole
    -
    5
    5.58 x 10.16 x 9.52mm
    9.52mm
    5.58mm
    +100°C
    -40°C
    4.83mm
    10.16mm
    Optek
    Buffer, Open-Collector with 10K Pull-Up Resistor
    1
    50ns
    50ns
    Through Hole
    -
    5
    30.73 x 6.35 x 25.65mm
    25.65mm
    30.73mm
    +85°C
    -40°C
    5.08mm
    6.35mm
    Vishay
    Phototransistor
    1
    10µs
    8µs
    Through Hole
    -
    4
    24.5 x 6.3 x 11.1mm
    11.1mm
    24.5mm
    +85°C
    -55°C
    3.1mm
    6.3mm
    Omron
    Phototransistor
    1
    4µs
    4µs
    Through Hole
    -
    4
    13.7 x 5 x 10mm
    10mm
    13.7mm
    +85°C
    -25°C
    5mm
    5mm
    Omron
    Phototransistor
    1
    3µs
    20µs
    Through Hole
    -
    5
    12.5 x 5 x 8mm
    8mm
    12.5mm
    +75°C
    -40°C
    3.5mm
    5mm
    Omron
    Phototransistor
    1
    3µs
    20µs
    Through Hole
    -
    5
    12.5 x 5 x 8mm
    8mm
    12.5mm
    +75°C
    -40°C
    3.5mm
    5mm
    Omron
    Open Collector
    1
    -
    -
    Through Hole
    -
    5
    11 x 8 x 9.7mm
    9.7mm
    11mm
    +75°C
    -40°C
    8mm
    8mm
    Omron
    -
    -
    0.17ms
    -
    -
    -
    -
    6.95 x 25.4 x 22.2mm
    22.2mm
    -
    +55°C
    -25°C
    5mm
    25.4mm
    Isocom
    Phototransistor
    1
    8µs
    50µs
    Screw Mount
    -
    4
    25.7 x 6.6 x 11.1mm
    11.1mm
    25.7mm
    +85°C
    -25°C
    3mm
    6.6mm
    Results per page