DC Power Connectors
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.
DC Jacks
The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.
Applications for Power Connectors
Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
Popular Searches
Related links
- RS PRO DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 44.0mm, Nickel
- RS PRO DC Plug Rated At 2.0A, 16.0 V, Cable Mount, length 2.0m
- RND, RND 205 DC Power Jack Rated At 5A, 12 V, Panel Mount, length...
- 1501 DC Power Jack Rated At 1A, 12 VDC, PCB Mount, length 10mm,...
- RND, RND DC Power Jack Rated At 3A, 12 V, Panel Mount, length 10mm, Nickel
- RS PRO 2.5mm DC Power Plug to Unterminated Power Cord, 1.8m
- StarTech.com USB 2.0 Cable, Male USB A to Male Barrel Power...
- RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel