Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS Stock No. 448-1699
Mfr. Part No.RJF71B
$107.61
Each
units
RJ45 Connector Female Cat5e Panel Mount - - - Unshielded Straight IP67 41.3mm - 41.3mm 39.1mm
RS Stock No. 739-8499
Mfr. Part No.RJ45F7RJ
$36.39
Each
units
RJ45 Connector Female - Panel Mount - - - - Straight IP68 36.8mm - - -
RS Stock No. 447-9999
Mfr. Part No.RJF TV 21G
$90.54
Each
units
RJ45 Connector Female Cat5e Panel Mount - - - Unshielded Straight IP67 43.1mm - - 36.53mm
RS Stock No. 695-0289
Mfr. Part No.RJFTV21N
$104.12
Each
units
RJ45 Connector Female Cat5e Panel Mount 1 8 RJ45 Shielded Straight IP67 43.1mm - - 36.53mm
RS Stock No. 536-9663
Mfr. Part No.RJF 6M G
$76.51
Each
units
RJ45 Connector Male Cat5e Cable Mount - - - Shielded Straight - 57.8mm - - 34.9mm
RS Stock No. 452-6922
Mfr. Part No.RJF 544 21
$33.57
Each
units
RJ45 Connector Female Cat5e Panel Mount 1 8 RJ45 Unshielded Straight - 42mm - - 31mm
RS Stock No. 739-8492
Mfr. Part No.RJ45F7RJ90
$39.55
Each
units
RJ45 Connector Female - Panel Mount - - - - Right Angle IP68 38.3mm - - -
RS Stock No. 448-1683
Mfr. Part No.RJF21B
$63.67
Each
units
RJ45 Connector Female Cat5e Panel Mount - - - Unshielded Straight IP67 33.3mm - 33.3mm 39.1mm
RS Stock No. 447-9961
Mfr. Part No.RJF TV 6G
$91.04
Each
units
RJ45 Connector Male Cat5e Cable Mount - - - Shielded Straight - 56mm - - 38mm
RS Stock No. 452-6916
Mfr. Part No.RJF 544 6
$35.17
Each
units
RJ45 Connector Male - Cable Mount 1 4 RJ45 Shielded Straight - 64mm - - 32.5mm
RS Stock No. 448-0006
Mfr. Part No.RJF TV 71G
$117.07
Each
units
RJ45 Connector Female Cat5e Panel Mount - - - Shielded Straight - 43.09mm - - -
RS Stock No. 447-9977
Mfr. Part No.RJF TV 6MG
$105.90
Each
units
RJ45 Connector Male - Cable Mount - - - Unshielded Straight IP67 56mm - - 38mm
RS Stock No. 695-0239
Mfr. Part No.RJFC2N
$66.41
Each
units
- - - - - - - - - - - - - -
RS Stock No. 536-9449
Mfr. Part No.RJF 21 N SCC
$89.35
Each
units
RJ45 Connector Female - - - - - - - - 48mm - - 36mm
RS Stock No. 695-0311
Mfr. Part No.RJFTVB2GISONI
$261.66
Each
units
RJ45 Connector Female to Female - Panel Mount - - - - Straight - 48.5mm - - 36.53mm
RS Stock No. 536-9455
Mfr. Part No.RJF 21 B SCC
$84.99
Each
units
RJ45 Connector - Cat5e Panel Mount - - - Shielded Straight IP67 48mm - - 36mm
RS Stock No. 453-2450
Mfr. Part No.RJF 544 2M 1
$45.08
Each
units
RJ45 Connector Female Cat5e Panel Mount - - - - Straight IP67 31mm - 31mm 42mm
RS Stock No. 695-0295
Mfr. Part No.RJFTV6MN
$124.81
Each
units
RJ45 Connector Male Cat5e Cable Mount 1 8 RJ45 Nickel Plated Metal Shell Straight IP67 56mm - - 38mm
RS Stock No. 688-1603
Mfr. Part No.RJ11FTVX2SA1N
$349.44
Each
units
RJ11 Connector Female - Flange Mount - 6P6C RJ11 UTP Straight - 41.59mm - 30.96mm 30.96mm
RS Stock No. 688-1574
Mfr. Part No.RJF21RAB
$54.77
Each
units
RJ45 Connector Female - Panel Mount 1 - - - Right Angle - 38.1mm - - 33.3mm