AC Motors | AC Induction & Geared Motors | RS
Recently searched

    AC Motors

    AC motors are driven by an alternating current and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from DC (Direct Current) Motors in that they are brushless, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

    What are the types of AC motors?

    The RS Range of AC motors includes the following:

    • AC induction motors are typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to the applied frequency of the alternate current.
    • AC synchronous motors are so-called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
    • AC squirrel cage motors are a type of induction motor that uses a cage rotor instead of a wound rotor, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and air compressors.
    • AC shaded pole motors are a single-phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors, they are suited for multiple speeds and are often used in fans.
    • AC geared motors integrate a gear reducer with an electric AC motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.
    • AC servo motors feature a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.
    • AC Stepper Motors are commonly used as an output in electronic circuits, it divides a full rotation into a number of equal steps.

     Applications 

    • Appliances.
    • Compressor drives and systems.
    • Computers.
    • Conveyor systems.
    • Fans and air conditioners.
    • Hydraulic and irrigation pumps.
    • Transportation equipment.

     For more information on AC Motors check out our comprehensive guide: https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/ac-motors-guide

    246 Products showing for AC Motors

    RS PRO
    4 kW
    IE3
    50Hz
    -
    400 V
    3
    2920 rpm
    2
    -
    -
    Flange Mount
    28j6
    60mm
    249.5 Dia.mm
    -
    -
    8 A
    -
    13 nm
    -
    RS PRO
    1.1kW
    IE3
    50Hz
    Squirrel Cage Motor
    400 V
    3
    2835rpm
    2
    -
    -
    Foot Mount
    19mm
    40mm
    156mm
    -
    -
    2.52A
    237.5mm
    3.7 nm
    -
    Mellor Electric
    24 W
    -
    -
    Shaded Pole
    230 V ac
    1
    2000 rpm @ 240 V
    2
    -
    -
    -
    6mm
    -
    -
    -
    -
    -
    73mm
    1.68 Ncm
    Reversible
    Mellor Electric
    26 W
    -
    50Hz
    Shaded Pole
    230 V
    -
    2850 rpm
    -
    -
    -
    Surface Mount
    6mm
    24.75mm
    114.5mm
    -
    -
    250 mA
    61.2mm
    0.025 Nm
    Anti Clockwise
    DKM
    25 W
    -
    50Hz
    Induction
    220 V, 240 V
    1
    1200 rpm
    4
    -
    -
    -
    7.35mm
    10.3mm
    81mm
    -
    -
    230 mA @ 220 V, 250 mA @ 240 V
    81mm
    0.220 Nm
    Reversible
    Mellor Electric
    19 W
    -
    -
    Shaded Pole
    220 → 260 V ac
    1
    2000 rpm @ 240 V
    2
    -
    -
    -
    6mm
    -
    -
    -
    -
    -
    73.25mm
    1.06 Ncm
    Anti Clockwise
    ABB
    0.37 kW
    IE2
    50Hz
    Induction
    415 V ac
    3
    1355 rpm @ 380 V
    4
    -
    -
    Foot
    -
    -
    136mm
    -
    -
    2 A, 3 A, 4 A, 6 A
    240mm
    2.6 Nm
    Reversible
    ABB
    0.37 kW
    IE2
    -
    Induction
    415 V ac
    3
    1355 rpm @ 380 V
    4
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    -
    239.5mm
    2.6 Nm
    Reversible
    ABB
    0.18 kW
    IE2
    -
    Induction
    415 V ac
    3
    1380 rpm @ 380 V
    4
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    -
    214mm
    1.25 Nm
    Reversible
    Mellor Electric
    24 W
    -
    -
    Shaded Pole Geared
    230 V ac
    -
    10 rpm
    -
    Spur
    -
    -
    7.95mm
    -
    50mm
    -
    -
    -
    62mm
    1.68 Ncm
    Clockwise
    Mellor Electric
    24 W
    -
    -
    Shaded Pole Geared
    230 V ac
    -
    80 rpm
    -
    Spur
    -
    -
    7.95mm
    -
    50mm
    -
    -
    -
    62mm
    1.68 Ncm
    Clockwise
    Mellor Electric
    40 W
    -
    50Hz
    Shaded Pole
    230 V
    -
    2850 rpm
    -
    -
    -
    Surface Mount
    6mm
    24.75mm
    127.5mm
    -
    -
    310 mA
    61.2mm
    0.029 Nm
    Anti Clockwise
    Mellor Electric
    24 W
    -
    -
    Shaded Pole Geared
    230 V ac
    -
    2 rpm
    -
    Spur
    -
    -
    12mm
    -
    -
    -
    -
    -
    -
    2500 Ncm
    -
    Mini Motor
    180 W
    -
    -
    Induction Geared
    230 V ac, 400 V ac
    3
    56 rpm
    -
    Worm
    -
    -
    -
    -
    119mm
    -
    -
    900 mA
    236mm
    20 Nm
    -
    Mini Motor
    74 W
    -
    -
    Induction Geared
    230 V ac, 400 V ac
    3
    40 rpm
    -
    Worm
    -
    -
    -
    -
    81mm
    -
    -
    360 mA, 620 mA
    211mm
    9 Nm
    Reversible
    Mini Motor
    49 W
    -
    -
    Induction Geared
    230 V ac, 400 V ac
    3
    70 rpm
    -
    Worm
    -
    -
    -
    -
    81mm
    -
    -
    300 mA, 520 mA
    191mm
    4.8 Nm
    Reversible
    ABB
    0.55 kW
    IE2
    -
    Induction
    415 V ac
    3
    2790 rpm @ 380 V
    2
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    -
    239.5mm
    1.88 Nm
    Reversible
    Mini Motor
    180 W
    -
    -
    Induction Geared
    230 V ac, 400 V ac
    3
    28 rpm
    -
    Worm
    -
    -
    -
    -
    119mm
    -
    -
    900 mA
    236mm
    13 Nm
    -
    ABB
    0.37 kW
    IE2
    50Hz
    Induction
    415 V ac
    3
    2800 rpm @ 380 V
    2
    -
    -
    Flange Mount
    -
    -
    136mm
    -
    -
    910 mA
    239.5mm
    1.26 Nm
    Reversible
    McLennan Servo Supplies
    1.8 W
    -
    -
    Synchronous
    110 V ac
    1
    250 rpm @ 230 V
    24
    -
    -
    Flange Mount
    3mm
    12.7mm
    -
    -
    -
    18 mA
    23.9mm
    10 mNm
    Reversible
    Results per page