Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
Read more Read less

Filters

Viewing 101 - 120 of 301 products
Results per page
Description Price Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS Stock No. 152-794
Mfr. Part No.1SFA896111R7000 - PSR45-600-70
BrandABB
$1,192.93
Each
units
3 208 → 600 V 45 A 600 V 100 → 240 V ac 30 kW IP10, IP20 153mm 54mm 187mm -25°C +60°C - PSR
RS Stock No. 123-9759
Mfr. Part No.3PH MS3 15kW
BrandTele
$719.72
Each
units
3 - 90 A 400 V ac - 15 kW IP40 51mm 181mm 141mm -20°C +50°C DIN Rail MS3
RS Stock No. 746-4978
Mfr. Part No.3RW4056-6BB44
BrandSiemens
$2,596.44
Each
units
3 - 162 A 400 V 230 V ac 90 kW IP00 250mm 120mm 198mm - - - 3RW40
RS Stock No. 420-520
Mfr. Part No.3RW4046-1BB14
BrandSiemens
$1,673.24
Each
units
3 200 → 480 V ac 80 A 480 V ac 110 → 230 V ac/dc 45 kW IP00 188mm 70mm 170mm -25°C +60°C - 3RW40
RS Stock No. 852-3592
Mfr. Part No.1SFA898109R7000
BrandABB
$3,130.17
Each
units
3 100 → 250 V 106 (Inline) A, 181 (Inside Delta) A 208 → 600 V - 55 kW IP10, IP20 150mm 194mm 314mm -20°C +60°C - PSTX
RS Stock No. 478-4724
Mfr. Part No.ATS01N222LU
$849.29
Each
units
3 200 → 240 V 22 A 240 V 24 V dc, 110 → 240 V ac 5.5 kW IP20 130.7mm 45mm 175mm -10°C +40°C - ATS01
RS Stock No. 766-2510
Mfr. Part No.DS7-340SX007N0-N
BrandEaton
$322.30
Each
units
3 230 → 460 V ac 7 A 460 V ac 24 V ac/dc 3 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS Stock No. 732-8346
Mfr. Part No.1SFA897105R7000
BrandABB
$1,397.30
Each
units
3 - 45 A 600 V 100 → 250 V 18.5 kW IP00, IP20 245mm 90mm 185.5mm -25°C +60°C - PSE
RS Stock No. 152-750
Mfr. Part No.1SFA896103R7000 - PSR3-600-70
BrandABB
$323.99
Each
units
3 208 → 600 V 3.9 A 600 V 100 → 240 V ac 1.5 kW IP20 113.5mm 45mm 140mm -25°C +60°C - PSR
RS Stock No. 209-6356
BrandRS PRO
$237.41
Each
units
3 380 → 460 V ac 5.5 A 460 V ac - 2.2 kW IP20 120mm 45mm 75mm 0°C +40°C DIN Rail -
RS Stock No. 746-4956
Mfr. Part No.3RW4036-1BB04
BrandSiemens
$1,274.07
Each
units
3 - 45 A 400 V 24 V ac/dc 22 kW IP00 170mm 55mm 170mm - - - 3RW40
RS Stock No. 440-8981
Mfr. Part No.3RW3003-1CB54
BrandSiemens
$301.26
Each
units
3 200 → 400 V ac 3 A 400 V ac 24 → 230 V ac/dc 1.1 kW IP20 120mm 22.5mm 100mm -25°C +60°C - 3RW30
RS Stock No. 608-7025
Mfr. Part No.ATS48C21Q
$4,297.71
Each
units
3 230 → 415 V 210 A 415 V 220 → 415 V 110 kW IP00 265mm 320mm 380mm -10°C +40°C - ATS48
RS Stock No. 325-463
Mfr. Part No.1SFA896105R7000
BrandABB
$267.98
Each
units
3 208 → 600 V 9 A 600 V 100 → 240 V ac 4 kW IP20 113.5mm 45mm 140mm -25°C +60°C - PSR
RS Stock No. 852-3615
Mfr. Part No.1SFA898115R7000
BrandABB
$9,449.21
Each
units
3 100 → 250 V 370 (Inline) A, 640 (Inside Delta) A 208 → 600 V - 200 kW IP00, IP20 258mm 276mm 470mm -20°C +60°C - PSTX
RS Stock No. 703-5132
Mfr. Part No.1SFA896114R7000
BrandABB
$1,418.31
Each
units
3 208 → 600 V 85 A 600 V 100 → 240 V ac 45 kW IP10, IP20 180mm 70mm 220mm -25°C +60°C - PSR
RS Stock No. 505-5881
Mfr. Part No.ATSU01N206LT
$835.38
Each
units
3 200 → 480 V 6 A 480 V 24 V dc 3 kW IP20 113mm 45mm 154mm -10°C +40°C - ATSU01
RS Stock No. 710-6458
Mfr. Part No.ATS22C17Q
$3,181.76
Each
units
3 230 → 440 V 170 A 440 V 220 → 230 V 90 kW IP00 269.5mm 150mm 356mm -10°C +40°C - ATS22
RS Stock No. 240-9128
Mfr. Part No.IR9027 AC400V 5.5kW
BrandDold
$462.99
Each
units
2 400 V ac - 400 V - 5.5 kW IP30 105mm 90mm 59mm 0°C +50°C - -
RS Stock No. 746-4969
Mfr. Part No.3RW4056-6BB34
BrandSiemens
$2,895.29
Each
units
3 - 162 A 400 V 115 V ac 90 kW IP00 250mm 120mm 198mm - - - 3RW40
Related Products
Range of two-phase controlled soft starters. These soft ...
Description:
Range of two-phase controlled soft starters. These soft starters offer soft acceleration and deceleration and are controlled by microcontroller. With the snap-on mounting to standard rail makes these soft starts easy to mount. The RS Pro Soft starts have three ...
Designed to reduce starting torque for three phase ...
Description:
Designed to reduce starting torque for three phase motors. These units use the principle of controlling one phase of the supply, the others being connected directly to the motor. This has the effect of increased currents in the two non-controlled ...
Extremely compact soft-start modules for use with 3 ...
Description:
Extremely compact soft-start modules for use with 3 phase AC induction motors, offering the user excellent soft-start performance. Starting torque and run-up voltage are adjustable over a wide rangeReduction in starting currentSoft stop facilityMay be used in conjunction with RS ...
Robust electronic control unit specially designed for the ...
Description:
Robust electronic control unit specially designed for the smooth start-up of single-phase asynchronous machines (AC current motors with auxiliary capacitor)After starting, the power electronics are bridged via an internal relay contact to minimise losses in the deviceIncreases the service life ...