Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS Stock No. 184-6935
Mfr. Part No.3216W024BXT R
BrandFaulhaber
$280.76
Each
units
41 mNm 24 V 4150 RPM 30 W - 4mm 28.4mm 32mm - 32 Dia. x 28.4 mm 1.17 A - 3216 -
RS Stock No. 184-6937
Mfr. Part No.4221G024BXT R
BrandFaulhaber
$329.41
Each
units
127 mNm 24 V 4180 RPM 100 W - 5mm 34.2mm 42mm - 42 Dia. x 34.2 mm 3.17 A - 4221 -
RS Stock No. 184-6934
Mfr. Part No.3216W012BXT R
BrandFaulhaber
$280.76
Each
units
40 mNm 12 V 3750 RPM 30 W - 4mm 28.4mm 32mm - 32 Dia. x 28.4 mm 2.28 A - 3216 -
RS Stock No. 184-6933
Mfr. Part No.2214S012BXT R
BrandFaulhaber
$254.15
Each
units
10 mNm 12 V 2590 RPM 9 W - 3mm 26.2mm 22mm - 22 Dia. x 26.2 mm 660 mA - 2214 -
RS Stock No. 184-6932
Mfr. Part No.2214S006BXT R
BrandFaulhaber
$254.15
Each
units
9.5 mNm 6 V 1200 RPM 9 W - 3mm 26.2mm 22mm - 22 Dia. x 26.2 mm 1.18 A - 2214 -
RS Stock No. 184-6938
Mfr. Part No.4221G048BXT R
BrandFaulhaber
$329.41
Each
units
134 mNm 48 V 4390 RPM 100 W - 5mm 34.2mm 42mm - 42 Dia. x 34.2 mm 1.66 A - 4221 -