Optocouplers

Filters

Viewing 141 - 160 of 170 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 801-8084
Mfr. Part No.2964487
$47.78
Each
units
12 V 11 mA - - - - - - - - - - - -
RS Stock No. 175-2305
Mfr. Part No.3RQ3018-2AF00
BrandSiemens
$67.01
Each
units
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2348
Mfr. Part No.3RQ3118-2AM01
BrandSiemens
$90.42
Each
units
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 175-2322
Mfr. Part No.3RQ3052-2SM30
BrandSiemens
$84.67
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 773-0095
Mfr. Part No.1SNA645528R0700
BrandABB
$77.89
Each
units
230 V 4.6 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS Stock No. 773-0073
Mfr. Part No.1SNA645521R2000
BrandABB
$50.03
Each
units
24 V 4 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS Stock No. 188-6586
Mfr. Part No.ACNU-4804-000E
BrandBroadcom
$6.56
Each (In a Pack of 5)
units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS Stock No. 918-7020
Mfr. Part No.90975
$18.65
Each
units
- - - - 10 Plug-In - - - - - - - -
RS Stock No. 518-7269
Mfr. Part No.3TX7014-1BF02
BrandSiemens
$109.36
Each
units
230 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS Stock No. 188-6475
Mfr. Part No.ACNT-H343-000E
BrandBroadcom
$7.81
Each (In a Tube of 80)
units
1.85 V 25 mA 7500 (Minimum)Vrms 50ns 8 Surface Mount -40°C +110°C 13.6mm 6.24mm 3.607mm - 13.6 x 6.24 x 3.607 mm LED
RS Stock No. 188-6584
Mfr. Part No.ACNU-4803-000E
BrandBroadcom
$6.56
Each (In a Pack of 5)
units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS Stock No. 918-6982
Mfr. Part No.52501
$58.27
Each
units
5 (Off) V dc, 48 (On) V dc 6 mA 2.5kV 1ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 175-2346
Mfr. Part No.3RQ3118-2AF01
BrandSiemens
$139.24
Each
units
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 175-2307
Mfr. Part No.3RQ3018-2AN08-0AA0
BrandSiemens
$52.34
Each
units
110 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -40°C +70°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 181-1905
Mfr. Part No.FOD8314TR2
$1.59
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 773-0023
Mfr. Part No.1SNA645026R2300
BrandABB
$77.16
Each
units
230 V 4 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS Stock No. 703-9945
Mfr. Part No.1SNA645027R2400
BrandABB
$70.09
Each
units
24 V 3.6 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - - -
RS Stock No. 175-2319
Mfr. Part No.3RQ3052-1SM30
BrandSiemens
$84.67
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2300
Mfr. Part No.3RQ3018-1AB01
BrandSiemens
$64.19
Each
units
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2330
Mfr. Part No.3RQ3070-1SB30
BrandSiemens
$134.23
Each
units
30 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
Related Products
The FODM100x Series, single channel, DC sensing input, ...
Description:
The FODM100x Series, single channel, DC sensing input, optocoupler consists of one gallium arsenide (Ga As) infrared light emitting diode optically coupled to one phototransistor, in a stretched body SOP 4-pin package The input-output isolation voltage, VISO, is rated at ...
dc/dc, dc/ac & ac/dc Opto-Couplers These DIN rail ...
Description:
dc/dc, dc/ac & ac/dc Opto-Couplers These DIN rail mount opto-couplers provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs In other words, these may be used to ...