- RS Stock No.:
- 186-4495
- Mfr. Part No.:
- 1864495
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 186-4495
- Mfr. Part No.:
- 1864495
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Approvals
8888
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 250 mm |
External Depth | 150mm |
Body Material | Steel |
IP Rating | IP66 |
Gland Plate | Yes |
Colour | Grey |