- RS Stock No.:
- 210-2076
- Mfr. Part No.:
- 3120-N521-H7T1-W01D-8A
- Brand:
- ETA
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.94
(exc. GST)
$71.43
(inc. GST)
Units | Per unit |
1 - 4 | $64.94 |
5 - 9 | $63.34 |
10 + | $60.63 |
- RS Stock No.:
- 210-2076
- Mfr. Part No.:
- 3120-N521-H7T1-W01D-8A
- Brand:
- ETA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The ETA 3120-N 2-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.
Mounting type: Snap-in, cut-out 44.5 x 22mm
Current rating: 8A
Extendable functionality through appliance inlet module
Power-on protection and water splash cover
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Current rating: 8A
Extendable functionality through appliance inlet module
Power-on protection and water splash cover
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Number of Poles | 2 |
Voltage Rating | 50 V DC, 240 V AC |
Width | 25mm |
Series | 3120-N |
Circuit Breaker Type | Thermal Circuit Breaker |
Related links
- ETA Thermal Circuit Breaker - 3600 Single Pole 250V Voltage Rating...
- Phoenix Contact Thermal Circuit Breaker - TCP 8A Single Pole 65 V...
- ETA Thermal Circuit Breaker - 1610 Single Pole 32V dc Voltage...
- ETA Thermal Circuit Breaker - 1140-F Single Pole 250V Voltage...
- ETA Thermal Circuit Breaker - 3130 Single Pole 240V Voltage Rating...
- ETA Thermal Circuit Breaker - 1170 Single Pole 28V dc Voltage...
- ETA Thermal Circuit Breaker - 106 Single Pole 240V Voltage Rating...
- ETA Thermal Circuit Breaker - 129-L11 Single Pole 250V Voltage...