XP Power Switching Power Supply, ECM40UT33, 5 V dc, ±15 V dc, 1.5 A, 6 A, 500 mA, 40W, Triple Output, 120 → 370
- RS Stock No.:
- 122-7075
- Mfr. Part No.:
- ECM40UT33
- Brand:
- XP Power
3 In Global stock for delivery within 5 working day(s)
41 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$101.16
(exc. GST)
$111.28
(inc. GST)
Units | Per unit |
1 - 9 | $101.16 |
10 - 49 | $100.27 |
50 + | $82.51 |
- RS Stock No.:
- 122-7075
- Mfr. Part No.:
- ECM40UT33
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power AC To DC Power Supply
The XP Power ECM series 40W rated AC to DC power supply with triple outputs has the output current ratings are 6A at 5VDC, 1.5A at 15VDC and 0.5A at -15VDC. It has a universal input supply voltage rating from 90VAC to 264VAC.
Features and Benefits
Compact size and open frame
Convection-cooled
IT and medically approved
Operating temperature ranges between 0°C and 70°C
Convection-cooled
IT and medically approved
Operating temperature ranges between 0°C and 70°C
Certifications
ANSI/AAMI ES60601-1
Class I and II construction
CSA22.2 No.60601-1 per UL
EN55022 and EN55011, level B conducted
EN55022 level A radiated
EN60601-1
EN60601-1, 30% 500ms, 60% 100ms, 100% 10ms, 100% 5000ms, Perf criteria A, A (with 50% load), A, B
EN60601-1-2
EN60950-1
EN61000-3-2, class A
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, level 3 Perf criteria A
EN61000-4-3, 10V/m Perf criteria A
EN61000-4-4, level 3 Perf criteria A
EN61000-4-5, level 3 Perf criteria A, SEMI F47
EN61000-4-6, 10 V Perf criteria A
EN61204-3
FCC 20780
UL60950-1
Class I and II construction
CSA22.2 No.60601-1 per UL
EN55022 and EN55011, level B conducted
EN55022 level A radiated
EN60601-1
EN60601-1, 30% 500ms, 60% 100ms, 100% 10ms, 100% 5000ms, Perf criteria A, A (with 50% load), A, B
EN60601-1-2
EN60950-1
EN61000-3-2, class A
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, level 3 Perf criteria A
EN61000-4-3, 10V/m Perf criteria A
EN61000-4-4, level 3 Perf criteria A
EN61000-4-5, level 3 Perf criteria A, SEMI F47
EN61000-4-6, 10 V Perf criteria A
EN61204-3
FCC 20780
UL60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 1.5 A, 6 A, 500 mA |
Power Rating | 40W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 27mm |
Minimum Temperature | 0°C |
Weight | 150g |
Maximum Temperature | +70°C |