RS Better World

Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Black Handle, IP69K, IP67,

Subtotal (1 unit)*

$41.98

(exc. GST)

$46.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
193-5207
Mfr. Part No.:
3SU1002-2BP10-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Momentary

Series

SIRIUS ACT 3SU10

IP Rating

IP69K, IP67, IP66

Angle of Throw

45 °

Standards/Approvals

RoHS

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Actuator Colour

Black

COO (Country of Origin):
CZ

Siemens Selector Switch Head, 22mm Cutout Diameter, 45° Angle of Throw - 3SU1002-2BP10-0AA0


This selector switch head is intended for diverse automation and control applications. It features a round, black plastic actuator with three switch positions. With a cutout diameter of 22mm, this illuminated selector switch ensures visibility and ease of use within industrial settings.

Features & Benefits


• Illuminated design improves visibility in low light

• Momentary actuation enables precise control during operation

• IP66, IP67, and IP69K ratings provide reliable protection

• Simple mounting with a 22.3mm installation diameter

Applications


• Suitable for machine control in industrial environments

• Applicable for control panels requiring dependable switching

• Utilised for signalling in automation systems

• Ideal for settings where moisture and dust are concerns

Can it withstand harsh environmental conditions?


Yes, it has a high IP rating for robust protection.

Will it offer clear visibility when in use?


Yes, the illuminated design significantly aids visibility.

Is it suitable for use in vibration-prone applications?


Yes, it has been tested for resistance to high vibration.

Can it be used for both momentary and latching functions?


Yes, it supports both momentary and latching operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy