- RS Stock No.:
- 757-9332
- Mfr. Part No.:
- G9SX-SM032-RC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 757-9332
- Mfr. Part No.:
- G9SX-SM032-RC
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
G9SX-SM, Safety Relays, Standstill Monitoring
The G9SX-SM standstill monitoring relay with solid state outputs is based on Back EMF operation for two- and three phase systems.
Ready to use - covering all standard applications without additional setup
Easy integration in star- and delta wiring
Clear LED diagnosis of all inputs and outputs
Applicable up to Category 4 acc. EN 954-1
Easy integration in star- and delta wiring
Clear LED diagnosis of all inputs and outputs
Applicable up to Category 4 acc. EN 954-1
Standards
EN 954-1
G9SX-SM Sensor-less Safety Monitoring Module.
Solid state outputs
Operation for two and three phase systems.
Easy integration in Star and Delta wiring.
Clear LED status of all in and outputs.
Standstill can be monitored even when there is no space to install a sensor.
No sensor required. G9SX-SM detects back electromotive force (BEMF) generated when the motor rotates identifying when the motor is rotating or in standstill.
Ready to use standard configuration. No sensitivity adjustment required. User configuration is also available for fine tuning (manual adjustment).
Applicable to inverter controlled systems.
Can be used with an inverter, no malfunction due to the inverters dynamic brake or auto-tuning functions.
No difficult settings required.
Covers all standard applications.
Operation for two and three phase systems.
Easy integration in Star and Delta wiring.
Clear LED status of all in and outputs.
Standstill can be monitored even when there is no space to install a sensor.
No sensor required. G9SX-SM detects back electromotive force (BEMF) generated when the motor rotates identifying when the motor is rotating or in standstill.
Ready to use standard configuration. No sensitivity adjustment required. User configuration is also available for fine tuning (manual adjustment).
Applicable to inverter controlled systems.
Can be used with an inverter, no malfunction due to the inverters dynamic brake or auto-tuning functions.
No difficult settings required.
Covers all standard applications.
G9SX-SM032-RC Safety sensor-less monitoring Standstill Machines Long Inertia.
Safety standstill detection output 3
Auxiliary output 2
Rated voltage 24 V dc
Spring Cage, terminal block type.
Auxiliary output 2
Rated voltage 24 V dc
Spring Cage, terminal block type.
Features and Benefits.
Rated supply voltage 24 V dc.
Operating voltage range -15% to 10% of rated supply voltage.
Power consumption 4 W max. (power consumption of loads not included).
Rated input voltage standstill detection input (between Z1 and Z2 and between Z3 and Z4) 480 V ac max. (120 Hz max).
Internal impedance standstill detection input approx. 660 KΩ.
EDM input approx 2.8 KΩ
Output safety standstill detection PNP, load current 0.3 A dc max.
Auxiliary output (output monitor/error) PNP, load current 100 mA dc max.
Over-voltage category (IEC/EN 60664-1_ III
Response time 50 ms max.
Detection voltage standard configuration 10 mV max. User configuration 100 mV max.
Maximum cable length for stand-still detection inputs 100 m max.
Vibration resistance frequency 10 to 55 to 10 Hz. 0.375 mm single amplitude, 0.75 mm double amplitude.
Mechanical destruction shock resistance 300 m/s².
Mechanical malfunction shock resistance 100 m/s².
Weight 200 g
PLe / Safety Category 4 (ISO13849-1)
Operating voltage range -15% to 10% of rated supply voltage.
Power consumption 4 W max. (power consumption of loads not included).
Rated input voltage standstill detection input (between Z1 and Z2 and between Z3 and Z4) 480 V ac max. (120 Hz max).
Internal impedance standstill detection input approx. 660 KΩ.
EDM input approx 2.8 KΩ
Output safety standstill detection PNP, load current 0.3 A dc max.
Auxiliary output (output monitor/error) PNP, load current 100 mA dc max.
Over-voltage category (IEC/EN 60664-1_ III
Response time 50 ms max.
Detection voltage standard configuration 10 mV max. User configuration 100 mV max.
Maximum cable length for stand-still detection inputs 100 m max.
Vibration resistance frequency 10 to 55 to 10 Hz. 0.375 mm single amplitude, 0.75 mm double amplitude.
Mechanical destruction shock resistance 300 m/s².
Mechanical malfunction shock resistance 100 m/s².
Weight 200 g
PLe / Safety Category 4 (ISO13849-1)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Function | Speed/Standstill Monitoring |
Terminal Type | Cage Clamp |
Depth | 115mm |
Safety Category | 4 |
Width | 45.5mm |
Series | G9SX-SM |
Length | 100mm |