RS PRO, DRNB Uninsulated Ring Terminal, 17 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS Stock No.:
- 809-2344
- Distrelec Article No.:
- 304-26-089
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$116.55
(exc. GST)
$128.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $4.662 | $116.55 |
| 125 - 600 | $4.429 | $110.73 |
| 625 - 1225 | $4.208 | $105.20 |
| 1250 - 6225 | $3.997 | $99.93 |
| 6250 + | $3.796 | $94.90 |
*price indicative
- RS Stock No.:
- 809-2344
- Distrelec Article No.:
- 304-26-089
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | DRNB | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 28mm | |
| Inner Ring Diameter | 17mm | |
| Minimum Wire Size AWG | 1 AWG | |
| Maximum Wire Size AWG | 1 AWG | |
| Overall Length | 54mm | |
| Stud Size | 17 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.8mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series DRNB | ||
Insulation Uninsulated | ||
Outer Ring Diameter 28mm | ||
Inner Ring Diameter 17mm | ||
Minimum Wire Size AWG 1 AWG | ||
Maximum Wire Size AWG 1 AWG | ||
Overall Length 54mm | ||
Stud Size 17 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.8mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
Applications
Related links
- RS PRO Uninsulated Ring Terminal 35mm² to 35mm² Wire Size
- RS PRO Uninsulated Ring Terminal 25mm² to 25mm² Wire Size
- RS PRO Uninsulated Ring Terminal 50mm² to 50mm² Wire Size, Natural
- RS PRO Uninsulated Ring Terminal 50mm² to 50mm² Wire Size
- RS PRO Uninsulated Ring Terminal 50mm² to 50mm² Wire Size
- RS PRO Uninsulated Ring Terminal 50mm² to 50mm² Wire Size
- RS PRO Uninsulated Ring Terminal 50mm² to 50mm² Wire Size
- RS PRO Uninsulated Ring Terminal 50mm² to 50mm² Wire Size, Natural
