RF Solutions RDF1 Module 433.92MHz, 4.5 → 5.5V
- RS Stock No.:
- 704-3278
- Mfr. Part No.:
- RDF1
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-3278
- Mfr. Part No.:
- RDF1
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Module | |
| Supported Frequency Bands | 433.92MHz | |
| Modulation Technique | FM | |
| Receiver Sensitivity | -103dBm | |
| Supply Voltage | 4.5 → 5.5V | |
| Length | 50.5mm | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 18.5mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Module | ||
Supported Frequency Bands 433.92MHz | ||
Modulation Technique FM | ||
Receiver Sensitivity -103dBm | ||
Supply Voltage 4.5 → 5.5V | ||
Length 50.5mm | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 18.5mm | ||
- COO (Country of Origin):
- GB
