- RS Stock No.:
- 917-2460
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.25
(exc. GST)
$86.07
(inc. GST)
Units | Per unit |
1 - 4 | $78.25 |
5 + | $64.42 |
- RS Stock No.:
- 917-2460
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Polyurethane Recoil Hoses
RS PRO is proud to introduce a range of high-quality recoil hoses. These hoses are made from polyurethane, a durable and flexible synthetic material known for its resilience and resistance to abrasion, tearing, and chemicals. The recoil feature is particularly useful in applications where the hose needs to remain compact and tidy when not in use, as it automatically recoils back to its original length.
Why Would You Choose a Recoil Hose?
Our recoil hoses provide excellent flexibility, allowing the hose to bend and manoeuvre easily around obstacles without kinking or collapsing. They are lightweight, which reduces user fatigue during prolonged use. Overall, polyurethane recoil hoses offer a combination of flexibility, durability, and convenience, making them suitable for a wide range of applications in various industries.
Features and Benefits
- Compact size
- Automatically retracts
- Easy storage and transportation convenient and space-saving
- Resistance to abrasion
- Kink resistant characteristics
- BSPT 1/4", or 3 /8 connector
- 10 bar max. operating pressure
- Operating Temperature: -20 °C to +65 °C
- Colour: Red, Blue, Yellow
Applications
- Automotive
- Workshops
- Restoration
Specifications
Attribute | Value |
---|---|
Maximum Operating Length | 2m |
Tube Outside Diameter | 12mm |
Connector | BSPT 3/8 |
Colour | Red |
Tube Inside Diameter | 8mm |
Manufacturer Series | CPC |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Special Features | Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics |
Number of Windings | 8.5 |