Better World

Siemens SIRIUS ACT Series Red, Green Momentary Push Button Head, 22 mm Cutout, IP67, IP69K, IP66

Subtotal (1 unit)*

$72.88

(exc. GST)

$80.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.88

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
103-8495
Distrelec Article No.:
304-10-586
Mfr. Part No.:
3SU1000-3AB42-0AK0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIRIUS ACT

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Red, Green

Push Button Shape

Oval

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67, IP69K, IP66

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

DIN EN 81346-2, DIN EN 61346-2, IEC 60068-2-6, DIN EN 61373, IEC 60068-2-27

Better World Claim

Extended Product Life, Low Carbon Manufacture

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
CN

22 mm Twin Push Button Heads


The 3SU1 series from Siemens offer a wide variety of quality, high performance twin push buttons for a multitude of applications. The 22mm modular range of twin push buttons are available for front panel mounting and rear conductor connection.

Related links