- RS Stock No.:
- 878-7610
- Mfr. Part No.:
- ZS1500
- Brand:
- Teledyne LeCroy
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5,650.37
(exc. GST)
$6,215.41
(inc. GST)
Units | Per unit |
1 + | $5,650.37 |
- RS Stock No.:
- 878-7610
- Mfr. Part No.:
- ZS1500
- Brand:
- Teledyne LeCroy
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Teledyne LeCroy ZS Series High Impedance Active Probes
The Teledyne LeCroy ZS Series of easy-to-use probes provide high impedance along with an extensive set of probe tips and ground accessories to handle wide-ranging probing scenarios. The high 1 MΩ input resistance and low 0.9 pF (0.6 pF with ZS4000) input capacitance means these probes are excellent for all frequencies.
The ZS Series probes provide full system bandwidth with all Teledyne LeCroy oscilloscopes featuring bandwidths of 4 GHz and lower. Small form combines with an extensive standard range of tip accessories to facilitate use in challenging situations as well as in probing test points spaced apart.
The ZS Series probes provide full system bandwidth with all Teledyne LeCroy oscilloscopes featuring bandwidths of 4 GHz and lower. Small form combines with an extensive standard range of tip accessories to facilitate use in challenging situations as well as in probing test points spaced apart.
Features and Benefits
- High signal fidelity to 4 GHz bandwidth
- Low circuit loading – high input impedance and low capacitance
- Choice of 4 GHz, 2.5 GHz and 1 GHz models
- 1 MΩ input resistance
- 0.6 pF (4 GHz) and 0.9 pF input capacitance
- ± 8 V input dynamic range, ± 12 V offset range
- Integrated with oscilloscope (ProBus interface for control from oscilloscope front panel)
- Wide variety of tips and grounds included
Applications
- Automotive
- Power applications
- Motor drive development
- Product design applications
Specifications
Attribute | Value |
---|---|
Probe Type | Active |
Attenuation | 1:10 |
Bandwidth | 1.5GHz |
Connector Type | ProBus |
Model Number p | ZS1500 |
Number of Probes | 2 |
Series | ZS |
Related links
- Keysight Technologies Oscilloscope Software for Use with DSOX1102A...
- Rohde & Schwarz Triggering & Decoding Oscilloscope Software for...
- Keysight Technologies Oscilloscope Software for Use with EDUX1102A...
- Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 3000...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2002 Digital...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2004 Digital...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2000 Digital...
- Pico Technology PP877 Oscilloscope Adapter, For Use With Oscilloscope