Keysight Technologies Truevolt 34460A Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 1000V ac Max
- RS Stock No.:
- 777-7101
- Mfr. Part No.:
- 34460A
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 30/10/2024
Added
Price (ex. GST) Each
$1,827.00
(exc. GST)
$2,009.70
(inc. GST)
Units | Per unit |
1 + | $1,827.00 |
- RS Stock No.:
- 777-7101
- Mfr. Part No.:
- 34460A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Multimeter, 100Ω to 100MΩ Resistance Measurement Range, 3Hz to 300kHz Frequency Measurement Range - Truevolt Series - 34460A
Put the power of precision into your hands with this multimeter from Keysight Technologies. This bench-type device measures electrical values such as AC current, DC voltage and resistance, so it's a versatile piece of kit. A basic DCV accuracy of 75ppm ensures precise readings, avoiding the need for repeated measurements. A 4.3-inch LED-backlit display means you can view data on histograms and bar charts with ease. BenchVue Software provides an all-in-one solution for logging your data and controlling your multimeter from the comfort of your PC.
Features & Benefits
• Broad operating temperature range between 0°C and +55°C for use in extreme environments
• Compact dimensions of 303.2 (L) x 216.2 (W) x 103.8mm (H) to fit comfortably in tight setups
• Light weight of 3.7kg to place minimal strain on your setup
• Compact dimensions of 303.2 (L) x 216.2 (W) x 103.8mm (H) to fit comfortably in tight setups
• Light weight of 3.7kg to place minimal strain on your setup
Applications
• Industrial automation
• Electronic equipment testing
• Fault diagnosis
• Electronic equipment testing
• Fault diagnosis
What does True RMS mean?
True RMS is a type of multimeter measurement that provides the equivalent DC value of an AC waveform. It's particularly useful for measuring non-sinusoidal waveforms, which are common in many modern electronic devices.
Standards
ISO/IEC 17025
Supplied with
Power cord, calibration certificate
Keysight
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Model Number p | Truevolt 34460A |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Current Measurement | 3A dc |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum AC Current Measurement | 3A ac |
Absolute Maximum Capacitance Measurement | 100µF |
Absolute Maximum Temperature Measurement | +150 °C, +600°C |
Connectivity | USB |
Maximum Frequency | 300kHz |
Safety Category Level | CAT II |
Best Temperature Measurement Accuracy | +0.05 °C, +0.1 °C |
Best DC Current Accuracy | ±0.18 % +0.02, ±0.2 % +0.02 %, ±0.23 % +0.02 % |
Minimum Operating Temperature | 0°C |
Height | 103.8mm |
Safety Category Voltage | 300V |
Weight | 3.7kg |
Best AC Voltage Accuracy | ±4 % +0.5 |
Dimensions | 303.2 x 216.2 x 103.8mm |
Best Resistance Measurement Accuracy | ±0.03 % +0.01, ±0.8 % +0.01 |
Best DC Voltage Accuracy | ±0.003 % +0.0006, ±0.0065 % +0.001, ±0.0085 % +0.001, ±0.011 % +0.001 |
Battery Type | CR302 |
Maximum Operating Temperature | +55°C |
Length | 303.2mm |
Width | 216.2mm |
Best AC Current Accuracy | ±0.23 % +0.04 |
Related links
- Amprobe PM55A Handheld Digital Multimeter 2mA dc Max, 450V ac Max
- RS PRO Handheld Digital Multimeter 10A dc Max, 600V ac Max
- RS PRO IDM62T Handheld Digital Multimeter 10A dc Max, 750V ac Max
- RS PRO IDM93N Handheld Digital Multimeter 10A dc Max, 600V ac Max
- RS PRO IDM67 Handheld Digital Multimeter 10A dc Max, 600V ac Max
- RS PRO IDM20 Handheld Digital Multimeter 200mA dc Max, 600V ac Max
- RS PRO IDM5A Handheld Digital Multimeter 4mA dc Max, 600V ac Max
- Keysight Technologies Bench Digital Electrometer 20mA dc Max, 20V ac Max