Microchip, 8 bit PIC, PIC18F4585 Microcontroller, 48 MHz, 48kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 889-5575
- Mfr. Part No.:
- PIC18F4585-I/PT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 160 units)*
$2,761.60
(exc. GST)
$3,038.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 160 | $17.26 | $2,761.60 |
| 320 - 480 | $16.828 | $2,692.48 |
| 640 + | $16.569 | $2,651.04 |
*price indicative
- RS Stock No.:
- 889-5575
- Mfr. Part No.:
- PIC18F4585-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F4585 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 48kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.33kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 33 | |
| Maximum Expanded Memory Size | 1.02kB | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Width | 10 mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 11 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F4585 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 48kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.33kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 33 | ||
Maximum Expanded Memory Size 1.02kB | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Width 10 mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 11 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
PIC18F2585/2680/4585/4680 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F Microcontroller 1.024 kB 44-Pin TQFP
- Microchip PIC18F Microcontroller 1.024 kB 64-Pin TQFP
- Microchip PIC18F Microcontroller 1.024 kB 80-Pin TQFP
- Microchip PIC18LF Microcontroller 1.024 kB 64-Pin TQFP
- Microchip PIC18F Microcontroller 1.024 kB 44-Pin TQFP
- Microchip PIC18F Microcontroller 1.024 kB 44-Pin TQFP
- Microchip PIC18F Microcontroller 1.024 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 1.024 kB 40-Pin PDIP
