Binder Circular Connector, 24 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, 723 Series
- RS Stock No.:
- 261-6253
- Mfr. Part No.:
- 09-0498-00-24
- Brand:
- binder
72 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$81.91
(exc. GST)
$90.10
(inc. GST)
Units | Per unit |
1 - 49 | $81.91 |
50 - 99 | $79.45 |
100 - 249 | $76.99 |
250 - 499 | $75.37 |
500 + | $73.75 |
- RS Stock No.:
- 261-6253
- Mfr. Part No.:
- 09-0498-00-24
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Sockets
Note
A suitable spanner is available separately for the chassis mount plug and socket - see stock no. 157-2770.
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | 723 |
Voltage Rating | 60 V ac |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -30°C |