Toshiba GT40WR21,Q(O, Type N-Channel IGBT, 40 A 1800 V, 3-Pin TO-3PN, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.39

(exc. GST)

$23.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$21.39
20 - 49$20.86
50 - 99$20.36
100 - 249$19.86
250 +$19.42

*price indicative

RS Stock No.:
799-4864
Mfr. Part No.:
GT40WR21,Q(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Maximum Continuous Collector Current Ic

40A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1800V

Maximum Power Dissipation Pd

375W

Package Type

TO-3PN

Mount Type

Through Hole

Channel Type

Type N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

5.9V

Maximum Gate Emitter Voltage VGEO

±25 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
JP

IGBT Discretes, Toshiba


IGBT Discretes & Modules, Toshiba


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy