- RS Stock No.:
- 231-3826
- Mfr. Part No.:
- HIF3BA-30D-2.54R(63)
- Brand:
- Hirose
274 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.72
(exc. GST)
$9.59
(inc. GST)
Units | Per unit |
1 - 9 | $8.72 |
10 + | $8.45 |
- RS Stock No.:
- 231-3826
- Mfr. Part No.:
- HIF3BA-30D-2.54R(63)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Hirose Connector Socket has 30POS IDC 28AWG and gold plated.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
UL Approval Product
Mechanism to Prevent Mis-insertion
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |