- RS Stock No.:
- 725-5604
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 725-5604
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +50°C |
Maximum Humidity Measurement | 95%RH |
Best Temperature Measurement Accuracy | ±1 °C |
Temperature Measurement Resolution | 1°C |
Best Humidity Measurement Accuracy | ±5 %RH |
Humidity Measurement Resolution | 1%RH |
Meter Type | Handheld |
Functions | Memory, Record |
Power Source | Battery |
Battery Type | 9V |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |