- RS Stock No.:
- 237-1381
- Mfr. Part No.:
- BMP3030
- Brand:
- nVent HOFFMAN
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$37.60
(exc. GST)
$41.36
(inc. GST)
Units | Per unit |
1 - 4 | $37.60 |
5 - 9 | $36.92 |
10 - 14 | $36.27 |
15 - 19 | $35.65 |
20 + | $35.02 |
- RS Stock No.:
- 237-1381
- Mfr. Part No.:
- BMP3030
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman Steel mounting plate for terminal boxes. It is made of 2 mm mild steel.
It has galvanized finish
It is unpainted
It is unpainted
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | BMP |
Width | 270mm |
Height | 2mm |
Length | 275mm |
Material | Mild Steel |
Related links
- IDC Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- nVent HOFFMAN BMP Series Mild Steel Mounting Plate 370mm W, 275mm L