- RS Stock No.:
- 251-3622
- Brand:
- RS PRO
247 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.18
(exc. GST)
$6.80
(inc. GST)
Units | Per unit |
1 - 4 | $6.18 |
5 - 9 | $6.10 |
10 - 24 | $5.56 |
25 + | $5.43 |
- RS Stock No.:
- 251-3622
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 3 Pole Din Socket, Twist Lock, Female, Cable Mount
This RS PRO 3 pole din sockets have been designed with the highest quality and versatility in mind and are suitable for several applications. Their twist lock has 2 A current rating and 100 V AC supply voltage with female contact gender and cable mounting type.
Features and Benefits
- Connector type plug
- IP rating IP40
Steel set screw
Applications
DIN connectors are a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial, and data.
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Their function is like other kinds of electrical connectors and enables a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Their function is like other kinds of electrical connectors and enables a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | Standard |
Mating Type | Twist Lock |
Related links
- RS PRO 5 Pole Din Socket 100 V ac Female, Panel Mount
- RS PRO 4 Pole Din Socket Female, Cable Mount
- RS PRO 5 Pole Din Socket 100 V ac Female, Cable Mount
- RS PRO 4 Pole Din Socket 100 V ac Female, Cable Mount
- RS PRO 8 Pole Din Socket Female, Cable Mount
- RS PRO 3 Pole Din Socket 100 V ac Female, Cable Mount
- RS PRO 5 Pole Din Socket Female, Cable Mount
- RS PRO 8 Pole Din Socket 100 V ac Female, Cable Mount