- RS Stock No.:
- 232-6447
- Mfr. Part No.:
- 18S203-40ML5
- Brand:
- Rosenberger
164 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.07
(exc. GST)
$13.28
(inc. GST)
Units | Per unit |
1 - 9 | $12.07 |
10 - 24 | $11.87 |
25 - 49 | $11.66 |
50 - 99 | $11.45 |
100 + | $11.24 |
- RS Stock No.:
- 232-6447
- Mfr. Part No.:
- 18S203-40ML5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The Rosenberger Right angle plug PCB 50 Ohm impedance. It has PC-Board SMD backend type. The plug uses radio frequency technology.
Series Mini-SMP
Gender plug
Configuration right angle
Backend type PC-Board SMD
Gender plug
Configuration right angle
Backend type PC-Board SMD
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMP Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Bulkhead | No |
Body Plating | Gold |
Series | SMP |
Related links
- Rosenberger Mini-SMP Series 50Ω Right Angle Body
- Rosenberger Mini-SMP Series 50Ω Straight Body
- Wurth Elektronik WR-SMP Series Solder Termination, Straight Body
- Samtec Straight 50Ω Adapter SMP Jack to SMP Jack
- Rosenberger SMP Series 50Ω Straight Body
- Samtec Straight 50Ω Coax Adapter SMP Socket to SMP Socket 40GHz
- Amphenol RF SMP Series SMP Connector, 50Ω
- Rosenberger P-SMP Series 50Ω Straight Body