- RS Stock No.:
- 209-9740
- Mfr. Part No.:
- 10470034Y
- Brand:
- Beta Duct
8 In AU stock for next working day delivery
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 8)
$39.261
(exc. GST)
$43.187
(inc. GST)
Units | Per unit | Per Pack* |
8 + | $39.261 | $314.088 |
*price indicative |
- RS Stock No.:
- 209-9740
- Mfr. Part No.:
- 10470034Y
- Brand:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 37.5mm of width and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specifications
Attribute | Value |
---|---|
Width | 37.5 mm |
Depth | 75mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | 1047 |
Related links
- Betaduct Blue Slotted Panel Trunking - Open Slot L2m, Noryl
- Beta Duct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- HellermannTyton HTWD-PD Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Beta Duct 1045 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open...
- RS PRO Grey Slotted Panel Trunking - Open Slot L2m, Halogen Free PC/ABS
- RS PRO Grey Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC