- RS Stock No.:
- 179-7167
- Brand:
- RS PRO
290 In AU stock for next working day delivery
150 In Global stock for delivery within 5 working day(s)
2150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$1.367
(exc. GST)
$1.504
(inc. GST)
Units | Per unit | Per Bag* |
10 - 40 | $1.367 | $13.67 |
50 + | $1.125 | $11.25 |
*price indicative |
- RS Stock No.:
- 179-7167
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Hook and Loop Cable Ties
Introducing RS PRO hook and loop cable ties, a range of highly durable hook and loop fasteners that allow you to keep your cables and wires neatly managed in an efficient way. Both the loop tape and hook tape are made from a nonabrasive durable fabric material, reducing the risk of damage to wires and cables. RS PRO hook and loop cable ties are also re-usable, making them very cost effective.
Hook and loop fasteners can be used for a multitude of applications where a temporary bond is required in order to keep leads and cables in order, not only to keep them tidy but to also minimise the risk of accidents such as trips and falls. The durable design of the RS PRO hook and loop cable tie fastening means that they will remain intact for longer and can withstand multiple detachments of the tape.
Our RS PRO range offers a wide variety of durable and reliable products that are excellent value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.
Hook and loop fasteners can be used for a multitude of applications where a temporary bond is required in order to keep leads and cables in order, not only to keep them tidy but to also minimise the risk of accidents such as trips and falls. The durable design of the RS PRO hook and loop cable tie fastening means that they will remain intact for longer and can withstand multiple detachments of the tape.
Our RS PRO range offers a wide variety of durable and reliable products that are excellent value for money. Each and every RS PRO product has been rigorously tried and tested against demanding industry standards, ensuring high-quality products that are trusted by engineers worldwide.
Features and Benefits
Quick and convenient bundling of category cables and wires
Quick and easy to install
Textile material prevents damage to cables
Fasteners available in a range of colours to allow for colour coding
Re-useable making them cost effective
Supplied with fixing hole for screw or rivet
Quick and easy to install
Textile material prevents damage to cables
Fasteners available in a range of colours to allow for colour coding
Re-useable making them cost effective
Supplied with fixing hole for screw or rivet
Why use a hook and loop fastener?
Hook and loop fasteners are an effective way of keeping cables and wires neatly organised, eliminating the risk of damage or injury. Due to the re-usable fastening, they are very cost efficient and can be used a number of times.
Common applications?
Hook and loop fasteners can be used for a wide range of applications. An ideal use for these cable ties is in the computer, telecommunications and network installation industries. They're extremely quick and easy to install and are highly versatile, allowing you to switch from one application to another without causing damage to the product.
How do you attach a hook and loop cable tie?
Our RS PRO cable ties can be attached by hand to the desired application, they also feature a fixing hole to allow for a screw or rivet to be used.
Specifications
Attribute | Value |
---|---|
Length | 225mm |
Width | 25 mm |
Colour | Red |
Material | Nylon 66 |
Type | Hook and Loop |
Related links
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Cable Tie 225mm x 25 mm, White Nylon
- RS PRO Cable Tie 325mm x 25 mm, Red Nylon
- RS PRO Cable Tie 225mm x 25 mm, Black Nylon
- RS PRO Cable Tie 225mm x 25 mm, Green Nylon
- RS PRO Cable Tie 225mm x 25 mm, Blue Nylon
- RS PRO Cable Tie 225mm x 25 mm, Yellow Nylon