TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 10m Length 38 mm Cable Diameter, RayBraid Series
- RS Stock No.:
- 244-5225
- Distrelec Article No.:
- 303-99-926
- Mfr. Part No.:
- RAY-101-20.0(10)CK0610
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$399.54
(exc. GST)
$439.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 09 July 2026
- Plus 32 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $399.54 | $39.954 |
| 15 - 49 | $393.68 | $39.368 |
| 50 + | $385.28 | $38.528 |
*price indicative
- RS Stock No.:
- 244-5225
- Distrelec Article No.:
- 303-99-926
- Mfr. Part No.:
- RAY-101-20.0(10)CK0610
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 38mm | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Series | RayBraid | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 10m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 38mm | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Series RayBraid | ||
- COO (Country of Origin):
- GB
TE Connectivity Braided Cable Sleeve
The TE Connectivity RayBraid series cable sleeve is a braided and expandable protective cover with a sleeve diameter of 20mm and length of 10m. It is designed for the electrical screening of wire bundles, protecting them against any interference and physical damage. It is supplied on a tube former that facilitates assembly and is more robust than a braid supplied in a flattened form. The sleeve has a tinned copper screen for use in harsh environments and high temperatures.
Features and Benefits
Easy removal from PVC former
Highly usable expansion ratio (minimum 2:1)
Maximum cable diameter is 38mm
Minimum 93% and maximum 100% optical coverage
Minimum cable diameter is 16mm
Provides EMC screen for wires and cables
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Tin Plated Copper Silver Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
