- RS Stock No.:
- 846-3519
- Mfr. Part No.:
- 21510105000
- Brand:
- Pfannenberg
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$364.91
(exc. GST)
$401.40
(inc. GST)
Units | Per unit |
1 + | $364.91 |
- RS Stock No.:
- 846-3519
- Mfr. Part No.:
- 21510105000
- Brand:
- Pfannenberg
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pfannenberg PYRA Compact Flashing Beacons, PY X-S-05
The PYRA PY X-S-05 is a compact flashing xenon beacon that can be used for many applications and is safe and simple to mount.
Rectangular PC/ABS blend housing with PC lens
Installation options with external lugs or internal holes
Simple electrical connection on the bottom of the casing
Impact-proof lens
Suitable for panel mounting
Red and grey housing
Housing can be easily stacked side-by side thanks to modular design
Visual covering distance 11 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty
Installation options with external lugs or internal holes
Simple electrical connection on the bottom of the casing
Impact-proof lens
Suitable for panel mounting
Red and grey housing
Housing can be easily stacked side-by side thanks to modular design
Visual covering distance 11 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty
Note
Approvals
UL, GL, VdS, EN 54-23.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Flashing |
Lens Colour | Red |
Mounting Style | Panel Mount |
Bulb Type | Xenon |
Current Type | AC |
Housing Colour | Red |
Lamp Included | Yes |
Series | PY X-S-05 |
Height | 80.6mm |
Base Length | 109.5mm |
Base Width | 85.8mm |
Maximum Temperature | +55°C |
Minimum Temperature | -40°C |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon Panel Mount, Xenon Bulb
- Pfannenberg PY X-M-05 Series Red Flashing Beacon Panel Mount, Xenon Bulb