- RS Stock No.:
- 202-4149
- Mfr. Part No.:
- 10-00535
- Brand:
- Trelleborg
92 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.24
(exc. GST)
$86.06
(inc. GST)
Units | Per unit |
1 - 4 | $78.24 |
5 - 9 | $76.04 |
10 + | $72.91 |
- RS Stock No.:
- 202-4149
- Mfr. Part No.:
- 10-00535
- Brand:
- Trelleborg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Trelleborg Metalastik 45° IRHD Cushy float mounting is a general purpose unit designed to provide effective isolation of vibration and noise arising from both static and mobile equipment. The design incorporates bump and rebound control features which limits excessive movement under shock loading.
Simple to install, compact, low profile mounting
Top metal gives protection against oil contamination and the protective finish resists corrosion attack
Top metal gives protection against oil contamination and the protective finish resists corrosion attack
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Marine Mount |
Thread Size | M12 |
Diameter | 120mm |
Trade Name | Cushyfloat |
Foot Height | 38mm |
Overall Height | 38mm |
Material | Natural Rubber |
Foot Shape | Rectangular |
Compression Load | 50kg |
Maximum Operating Temperature | +82°C |
Minimum Operating Temperature | -55°C |
Related links
- Trelleborg Cushyfloat Rectangular M12 Anti Vibration Mount, Marine...
- Trelleborg Cushyfloat Rectangular M12 Anti Vibration Mount, Marine...
- Trelleborg Novibra Round M8 Anti Vibration Mount with 50kg Compression Load
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- RS PRO M12 Anti Vibration Mount, Marine Mount with 50kg Compression Load