- RS Stock No.:
- 202-4107
- Mfr. Part No.:
- 10-00102
- Brand:
- Trelleborg
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$82.04
(exc. GST)
$90.24
(inc. GST)
Units | Per unit |
1 - 4 | $82.04 |
5 - 9 | $80.42 |
10 + | $77.44 |
- RS Stock No.:
- 202-4107
- Mfr. Part No.:
- 10-00102
- Brand:
- Trelleborg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Trelleborg Novibra 40° IRHD M-mount is specifically designed to give large deflection at low loads, whilst being compact in weight and easy to install. When using M mount together with the height adjuster HA, it is necessary to use a washer
Wide load rating options from 3.5-2500 kg
Corrosion protected to cope with arduous environments on land or marine applications
Corrosion protected to cope with arduous environments on land or marine applications
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 58mm |
Trade Name | Novibra |
Foot Height | 13mm |
Overall Height | 45mm |
Material | Natural Rubber |
Compression Load | 130kg |
Foot Shape | Round |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +82°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Trelleborg Novibra Circular M12 Anti Vibration Mount with 130kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...