- RS Stock No.:
- 162-3238
- Brand:
- RS PRO
4 In AU stock for next working day delivery
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 8
$81.27
(exc. GST)
$89.40
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $81.27 | $10.159 |
5 + | $66.89 | $8.361 |
*price indicative |
- RS Stock No.:
- 162-3238
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Rubber Buffer when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 20mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 59kg |
Compression Deflection | 2mm |
Shearing Load | 19kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Related links
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 59kg Compression Load
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...