- RS Stock No.:
- 126-3938
- Brand:
- RS PRO
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$91.98
(exc. GST)
$101.18
(inc. GST)
Units | Per unit |
1 - 4 | $91.98 |
5 - 24 | $88.80 |
25 + | $73.09 |
- RS Stock No.:
- 126-3938
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M16 |
Diameter | 100mm |
Overall Height | 50mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 715.4kg |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +70°C |
Series | AV Type A |
Minimum Operating Temperature | -25°C |
Compression Deflection | 5mm |
Shearing Load | 212kg |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...