- RS Stock No.:
- 191-9660
- Mfr. Part No.:
- B84143A0036R021
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 191-9660
- Mfr. Part No.:
- B84143A0036R021
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
High insertion loss
Optimized leakage current
Easy to install
Space-saving design
Optimized for long motor cables and operation under full load
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Traction systems
Conveyor systems
HVAC systems (heating, ventilation and air
Conditioning)
Wind farms
Power supplies
Optimized leakage current
Easy to install
Space-saving design
Optimized for long motor cables and operation under full load
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Traction systems
Conveyor systems
HVAC systems (heating, ventilation and air
Conditioning)
Wind farms
Power supplies
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 36A |
Maximum Voltage Rating | 440 / 760 V ac |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | B84143A*R021 |
Operating Frequency | 50/60Hz |
Length | 236mm |
Depth | 156mm |
Height | 91mm |
Dimensions | 236 x 156 x 91mm |
Leakage Current | 2.39 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |