- RS Stock No.:
- 744-2029
- Mfr. Part No.:
- EEUHD1C103
- Brand:
- Panasonic
102 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.40
(exc. GST)
$5.94
(inc. GST)
Units | Per unit |
1 - 24 | $5.40 |
25 - 49 | $5.27 |
50 + | $5.20 |
- RS Stock No.:
- 744-2029
- Mfr. Part No.:
- EEUHD1C103
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Ripple Current | 2.06A |
Leakage Current | <=0.01 CV or 3 μA @ 2 min |
Tolerance | ±20% |
Polarised | Polar |
Series | HD RADIAL |
Related links
- Clamps
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Panasonic 10000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 10000μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 10000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 10000μF Aluminium Electrolytic Capacitor 6.3V dc Through...