- RS Stock No.:
- 179-4097
- Mfr. Part No.:
- PQFBLED-2
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4097
- Mfr. Part No.:
- PQFBLED-2
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DIFF QUICKFIT PICTO T/MASK SS. NB: ABOVE DIFFUSER IS SINGLE SIDED R/MAN NO ARROWS. ALL DIFFUSERS ARE SCREEN PRINTED.
Features
3 year warranty
LED technology 100,000 hours lamp life
Advanced pulsetime dual rate battery charger with high
temperature NiCad batteries
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
Universal wall/ceiling mounting, can also be rod or wire
suspended
Retrofit capability, fits into any existing Quickfit mounting
Bracket
3 year warranty
LED technology 100,000 hours lamp life
Advanced pulsetime dual rate battery charger with high
temperature NiCad batteries
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
Universal wall/ceiling mounting, can also be rod or wire
suspended
Retrofit capability, fits into any existing Quickfit mounting
Bracket
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 379 mm |
Width | 72 mm |
Depth | 214 mm |
Lamp Type | LED |
Wattage | 3.6 W |
Lamp Supplied | Yes |
Duration | 100000h |