- RS Stock No.:
- 429-789
- Mfr. Part No.:
- LM2577S-ADJ
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 429-789
- Mfr. Part No.:
- LM2577S-ADJ
- Brand:
- Texas Instruments
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Regulator Function | Flyback, Step Up |
Maximum Output Current | 800mA |
Maximum Input Voltage | 40 V |
Number of Outputs | 1 |
Line Regulation | 100 mV |
Load Regulation | 100 mV |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Pin Count | 5 |
Output Type | Adjustable |
Maximum Switching Frequency | 62 kHz |
Switching Regulator | Yes |
Efficiency | 80% |
Dimensions | 10.41 x 4.65 x 8.89mm |
Maximum Output Voltage | 12.6 V |
Height | 8.89mm |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 11.4 V |
Length | 10.41mm |
Width | 4.65mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 3.5 V |