- RS Stock No.:
- 151-3056
- Mfr. Part No.:
- PHPT60603PYX
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-3056
- Mfr. Part No.:
- PHPT60603PYX
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
60 V, 3 A PNP high power bipolar transistor, PNP high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. NPN complement PHPT60603NY.
High thermal power dissipation capability
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -3 A |
Maximum Collector Emitter Voltage | -60 V |
Package Type | LFPAK56, SOT669 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 25 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -8 V |
Maximum Operating Frequency | 110 MHz |
Pin Count | 4 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Dimensions | 5 x 4.1 x 1.05mm |