Reed Switches
Reed switches are a special kind of electrical switch which is actuated by magnetism. The most common type features two thin, flexible, ferromagnetic metal wires or blades - the reeds - positioned slightly apart in a hermetically sealed glass bubble. These function as the reed switch contacts. It should also be noted that the change-over type has three reeds instead of two.
Popular Searches
Related links
- Reed Relays
- Assemtech Magnet for use with Rectangular Reed Switches
- Parker Origa KL Series Reed Sensor Groove Mounted
- Aventics Reed Sensor Pneumatic Sensor IP67 NO Operation with LED indicator
- Assemtech SPST Reed Switch, 350mA
- Assemtech SPST Reed Switch, 1A
- Littelfuse Miniature Reed Switch
- Assemtech SPST Reed Switch